Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 44X-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

44X

Description ADAPT MIC RCPT TO 1/4" PLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Connector Microphone Receptacle To Phone Plug, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line)

Documents & Media
Environmental Information Switchcraft RoHS Info
Online Catalog Switchcraft Inc.
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Conversion Type Between Series
Gender Female to Male
Convert From (Adapter End) Microphone Receptacle
Convert To (Adapter End) Phone Plug, Mono, 6.35mm (0.250", 1/4")
Number of Positions/Contacts 2 Conductors
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Shielding Unshielded
Body Material -
Body Finish -
Insulation Color -
Features -
Includes -
Actual Diameter -
Contact Material - Plating -
Housing Color -
 
Additional Resources
Standard Package ? 1
Other Names 44-ND

02:34:34 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.39000 $10.39
10 7.95600 $79.56
25 7.75720 $193.93
50 7.31260 $365.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback