Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 445245-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

445245-4

Description LGH 1/2 SGL END LEAD ASY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 13.00" (330.200mm)

Documents & Media
Datasheets 445245 Drawing
Environmental Information 445245-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
Connector Type LGH-1/2L Plug to Cable (Round)
Length 13.00" (330.200mm)
Voltage 15kV
Barrel Depth 0.89" (22.61mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Red
Color - Wire White
Material - Cap Epoxy, Glass Filled
 
Additional Resources
Standard Package ? 100

20:18:30 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 66.37650 $6,637.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback