Add To Favorites
Product Overview
Digi-Key Part Number 44070-ND
Quantity Available 58
Can ship immediately

Manufacturer Part Number


Description SWAB CLEANRM 3.2" POLYTIP 500PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Swab, Single Head Foam Tip 3.20" (81.3mm) 500 PC

Documents & Media
Datasheets 44070 Conical Foam Swabs
Online Catalog Coventry™ Series
Product Attributes Select All
Manufacturer Chemtronics
Series Coventry™
Part Status Active
Type Swab, Single Head
Tip - Material Foam
Handle - Material Polypropylene
Features Sealed Head
Handle - Length 2.81" (71.4mm)
Quantity 500
You May Also Be Interested In
Additional Resources
Standard Package ? 1

04:46:27 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 79.58000 $79.58
25 71.62200 $1,790.55
100 57.69550 $5,769.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback