• Obsolete item.
Product Overview
Digi-Key Part Number 926-1342-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

430891-405

Description PELTIER HV56,72,F2,0203,GG,W0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Peltier Module 3.31mm x 3.12mm x 0.62mm 4.8W @ 25°C 1A 150°C

Documents & Media
Datasheets eTEC Series HV56, 72, F2, 0203, GG
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermal Systems Appl Note
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series eTEC, Nextreme
Part Status Obsolete
Outline L x W x H 3.31mm x 3.12mm x 0.62mm
Qmax @ Th 4.8W @ 25°C
Delta Tmax @ Th 50°C @ 25°C
Current - Max 1A
Voltage - Max 8.8V
Resistance 8.4 Ohms
Operating Temperature 150°C
Features Non-Sealed
 
Additional Resources
Standard Package ? 1
Other Names 430891405
926-1342

19:31:08 2/17/2018

Send Feedback