Add To Favorites
Product Overview
Digi-Key Part Number 926-1302-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

430886-601

Description PELTIER UT15,24,F2,5252,TA,W6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Peltier Module 56.00mm x 52.00mm x 3.30mm 288.0W @ 25°C 15.1A 80°C

Documents & Media
Datasheets UT15,24,F2,5252 Datasheet
Thermoelectric Module Brochure
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermal Systems Appl Note
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series UltraTEC™
Part Status Active
Outline L x W x H 56.00mm x 52.00mm x 3.30mm
Qmax @ Th 288.0W @ 25°C
Delta Tmax @ Th 70°C @ 25°C
Current - Max 15.1A
Voltage - Max 30.8V
Operating Temperature 80°C
Features Lead Wires, Non-Sealed
 
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price $94.79000
  • 102-1738-ND
  • CP85438 - CUI Inc. | 102-1682-ND DigiKey Electronics
  • CP85438
  • CUI Inc.
  • PELTIER MOD 40 X 3.8MM 8.5A INP
  • Unit Price $22.70000
  • 102-1682-ND
Additional Resources
Standard Package ? 1
Other Names 430886601
926-1302

04:20:14 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.66000 $91.66
10 83.61600 $836.16
25 80.93600 $2,023.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback