Add To Favorites
Product Overview
Digi-Key Part Number 926-1176-ND
Quantity Available 103
Can ship immediately

Manufacturer Part Number


Description PELTIER UT15,12,F2,4040,TA,W6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Peltier Module 43.90mm x 39.90mm x 2.84mm 126.2W @ 25°C 14.7A 80°C

Documents & Media
Datasheets UT15,12,F2,4040 Datasheet
Thermoelectric Module Brochure
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermal Systems Appl Note
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series UltraTEC™
Part Status Active
Outline L x W x H 43.90mm x 39.90mm x 2.84mm
Qmax @ Th 126.2W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 14.7A
Voltage - Max 14.5V
Resistance 910 mOhms
Operating Temperature 80°C
Features Lead Wires, Non-Sealed
Associated Product
You May Also Be Interested In
  • CP85438 - CUI Inc. | 102-1682-ND DigiKey Electronics
  • CP85438
  • CUI Inc.
  • PELTIER MOD 40 X 3.8MM 8.5A INP
  • Unit Price $22.70000
  • 102-1682-ND
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price $94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 430764-505-ND

15:15:36 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 43.24000 $43.24
10 39.51200 $395.12
25 38.26920 $956.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback