Add To Favorites
Product Overview
Digi-Key Part Number 926-1169-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

430028-509

Description PELTIER MOD HT4,6,F2,2143,TA,W6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Peltier Module 43.20mm x 20.60mm x 3.81mm 16.4W @ 25°C 3.8A 175°C

Documents & Media
Datasheets HT4,6,F2,2143 Datasheet
Thermoelectric Module Brochure
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermal Systems Appl Note
Product Training Modules Thermoelectric Module Product Line
Online Catalog ThermaTEC™ Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Engineered Thermal Solutions
Series ThermaTEC™
Part Status Active
Outline L x W x H 43.20mm x 20.60mm x 3.81mm
Qmax @ Th 16.4W @ 25°C
Delta Tmax @ Th 64°C @ 25°C
Current - Max 3.8A
Voltage - Max 7.2V
Resistance 1.73 Ohms
Operating Temperature 175°C
Features Lead Wires, Non-Sealed
 
You May Also Be Interested In
  • CP40236 - CUI Inc. | 102-1670-ND DigiKey Electronics
  • CP40236
  • CUI Inc.
  • PELTIER MOD 20 X 3.6MM 4.0A INP
  • Unit Price $16.94000
  • 102-1670-ND
Additional Resources
Standard Package ? 1
Other Names 430028-509-ND
430028509
926-1169

13:56:12 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.30000 $29.30
10 26.80700 $268.07
25 25.80760 $645.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback