Add To Favorites
Product Overview
Digi-Key Part Number A99876TR-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

42868-2

Description CONN TERM RCPT 10-14AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp Tin

Documents & Media
Datasheets 42868 Drawing
Environmental Information 42868-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 42868-2.pdf
Online Catalog Shur-Plug Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Shur-Plug
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 10-14 AWG
Length - Overall 0.720" (18.29mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 428682
A99876TR

04:06:40 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.06836 $683.55
20,000 0.06250 $1,249.92
30,000 0.05664 $1,699.11
50,000 0.05273 $2,636.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A99876CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,156 - Immediate
  • Unit Price: $0.19000
Send Feedback