Add To Favorites
Product Overview
Digi-Key Part Number A104019CT-ND
Quantity Available 98,990
Can ship immediately
Manufacturer

Manufacturer Part Number

42827-2

Description CONN TERM RCPT 18-24AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Terminal Connector Female, Receptacle (Socket) 18-24 AWG Crimp Tin

Documents & Media
Datasheets 42827
Environmental Information 42827-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 42827-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.093" (2.36mm)
Wire Gauge 18-24 AWG
Length - Overall 0.561" (14.25mm)
Length - Barrel 0.250" (6.35mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.045" ~ 0.085" (1.14mm ~ 2.16mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A104019CT

18:35:48 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19400 $1.94
25 0.16520 $4.13
50 0.14440 $7.22
100 0.13420 $13.42
250 0.11868 $29.67
500 0.11352 $56.76
1,000 0.09288 $92.88
2,500 0.08514 $212.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104019TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.06567
Send Feedback