Add To Favorites
Product Overview
Digi-Key Part Number HE514-ND
Quantity Available 5,194
Can ship immediately
Manufacturer

Manufacturer Part Number

420-MAGNET

Description MAGNET CYLINDRICAL ALNICO AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Magnet Alnico 5 (AlNiCo) 0.157" Dia x 0.787" H (4.00mm x 20.0mm)

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Part Status Active
Shape Cylindrical
Magnetization Axial
Material Alnico 5 (AlNiCo)
Finish -
Grade -
Gauss Strength 130G (Flux Density)
Size 0.157" Dia x 0.787" H (4.00mm x 20.0mm)
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CA-0174
H-420
HE514

05:59:20 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
5 2.42600 $12.13
10 2.07900 $20.79
25 1.66320 $41.58
50 1.52460 $76.23
100 1.38600 $138.60
500 1.21276 $606.38
1,000 1.07415 $1,074.15
5,000 1.00485 $5,024.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback