• Obsolete item.
Product Overview
Digi-Key Part Number 586-1026-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4169600XX-3

Description CTLR SVH-1920 DVI PC VID 1080P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

- Interface Controller 12V, 24V Input 3.3V, 5V, 12V Output 10W 7" L x 4.74" W (179mm x 120.4mm)

Product Attributes Select All
Categories
Manufacturer Digital View Inc.
Series -
Part Status Obsolete
Touchscreen -
Voltage - Input 12V, 24V
Voltage - Output 3.3V, 5V, 12V
Size / Dimension 7" L x 4.74" W (179mm x 120.4mm)
Interface Infrared, Pushbutton, Serial
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 4169600XX3
586-1026

10:40:18 2/25/2018

Send Feedback