• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 586-1005-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4167201-XX

Description CTRLR ACG-1024 FOR SVGA PANELS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

- Interface Controller 12V Input 3.3V, 5V, 12V Output 4.2" L x 3.6" W (107mm x 92mm)

Documents & Media
Datasheets 4167200-202-xx
ACG-1024 Brochure
Product Attributes Select All
Categories
Manufacturer Digital View Inc.
Series -
Part Status Obsolete
Touchscreen -
Voltage - Input 12V
Voltage - Output 3.3V, 5V, 12V
Size / Dimension 4.2" L x 3.6" W (107mm x 92mm)
Interface Pushbutton
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 4167201XX
586-1005

16:42:33 2/22/2018

Send Feedback