Add To Favorites
Product Overview
Digi-Key Part Number 232-1010-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

415

Description CUTTER SIDE TAPERED FLUSH 4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Side (Diagonal) Cutter Tapered Flush 4.00" (101.6mm)

Documents & Media
Datasheets Spartan Series
Online Catalog Spartan Series
Product Attributes Select All
Categories
Manufacturer Swanstrom Tools USA
Series Spartan
Part Status Active
Type Side (Diagonal)
Shape Tapered
Cut Edge Flush
Length - Overall 4.00" (101.6mm)
Features ESD Safe
Capacity 16 AWG
Weight -
 
You May Also Be Interested In
  • 35563 - Desco | 16-1354-ND DigiKey Electronics
  • 35563
  • Desco
  • FLUX DISP ESD SAFE W/TIP BLUE
  • Unit Price $8.16000
  • 16-1354-ND
  • 32617 - Wiha | 431-1285-ND DigiKey Electronics
  • 32617
  • Wiha
  • PLIERS LONG NOSE STRAIGHT 6.3"
  • Unit Price $29.98000
  • 431-1285-ND
Additional Resources
Standard Package ? 1
Other Names 10312
232-1010

10:44:38 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.00000 $32.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback