Add To Favorites
Product Overview
Digi-Key Part Number J921-ND
Quantity Available 985
Can ship immediately

Factory Stock ?: 495
Manufacturer

Manufacturer Part Number

415-0084-200

Description CBL ASSY UMCC PLUG-PLUG 7.874"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Assembly Coaxial UMCC to UMCC Female to Female 0.81mm OD Coaxial Cable 7.874" (200.00mm)

Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series UMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug, Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug, Female Socket, Right Angle
Length 7.874" (200.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color White
Features Shielded
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 4150084200
J921

03:40:47 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 3.40200 $34.02
50 2.87280 $143.64
100 2.26800 $226.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: J924-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 19.69"
  • Quantity Available: 781 - Immediate
  • Digi-Key Part Number: J923-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 11.811"
  • Quantity Available: 838 - Immediate
  • Digi-Key Part Number: J922-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 9.843"
  • Quantity Available: 366 - Immediate
  • Digi-Key Part Number: J920-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 5.906"
  • Quantity Available: 222 - Immediate
  • Digi-Key Part Number: J919-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 3.937"
  • Quantity Available: 768 - Immediate
Send Feedback