Add To Favorites
  • For industrial use only, not for retail sale.
  • Obsolete item.
Product Overview
Digi-Key Part Number 473-1034-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

4140-P

Description PEN FLUX REMOVER .34OZ W/TIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Flux Remover - Rosin, Non-Rosin, No Clean, Ionic Pen, 0.34oz (10mL)

Documents & Media
Datasheets Flux Removers Appl Guide
No Clean Flux Guide
MSDS Material Safety Datasheet 4140-x Liquid MSDS
Environmental Information Compliance Certification
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Obsolete
Type Flux Remover - Rosin, Non-Rosin, No Clean, Ionic
Form Pen, 9.6g (0.34 oz)
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
473-1267-ND 4140A-P MG Chemicals Bulk ? 67 - Immediate
$9.64000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4140P
473-1034

19:53:26 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.64000 $9.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback