Add To Favorites
4112723 Extended Warranty for use with 353, 355, 771, 772, 773
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.99000 $59.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 614-1197-ND
Copy   614-1197-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4112723

Copy   4112723
Description SILVERCAREPLAN-GROUP1-5YR
Copy   SILVERCAREPLAN-GROUP1-5YR
Detailed Description

Extended Warranty for use with 353, 355, 771, 772, 773

Copy    Extended Warranty for use with 353, 355, 771, 772, 773
Documents & Media
Datasheets Silver Careplan
CarePlans Brochure
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series -
Part Status Active
Type -
Accessory Type Extended Warranty
For Use With/Related Products 353, 355, 771, 772, 773
Specifications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • FLUKE-771 - Fluke Electronics | 614-1074-ND DigiKey Electronics
  • FLUKE-771
  • Fluke Electronics
  • METER CLAMP 4-20MA LOOP TESTER
  • Unit Price $709.99000
  • 614-1074-ND
  • FLUKE-353 - Fluke Electronics | 614-1473-ND DigiKey Electronics
  • FLUKE-353
  • Fluke Electronics
  • CLAMP METER TRUE-RM AC/DC 2000A
  • Unit Price $839.99000
  • 614-1473-ND
  • FLUKE-355 - Fluke Electronics | 614-1468-ND DigiKey Electronics
  • FLUKE-355
  • Fluke Electronics
  • CLAMP METER TRUE-RM AC/DC 2000A
  • Unit Price $949.99000
  • 614-1468-ND
Additional Resources
Standard Package ? 1
Other Names 614-1197
S3P-GROUP1

02:58:13 5/23/2019