• Obsolete item.
Product Overview
Digi-Key Part Number BK4084AWG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4084AWG

Description FUNCTION GENERATOR 20MHZ ARBITRY
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

20MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type VFD

Documents & Media
Datasheets 408xAWG Datasheet
408x,408xAWG Manual
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series 4084
Part Status Obsolete
Type Function Generator, DDS
Function Arbitrary, Sweep
Number of Channels 1
Frequency - Max 20MHz
Signal Types Sine, Square, Triangle, Ramp, Pulse
Display Type VFD
Supply Voltage 99 ~ 121V, 198 ~ 242V
Weight 6.6 lbs (3kg)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names BK4084AWG

00:34:04 2/22/2018

Send Feedback