• Obsolete item.
Product Overview
Digi-Key Part Number BK4075-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4075

Description FUNCTION GENERATOR 25MHZ ARBTRRY
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

25MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD

Product Attributes Select All
Categories
Manufacturer B&K Precision
Series 4075
Part Status Obsolete
Type Function Generator, DDS
Function Arbitrary, Sweep
Number of Channels 1
Frequency - Max 25MHz
Signal Types Sine, Square, Triangle, Ramp, Pulse
Display Type LCD
Supply Voltage 100 ~ 240V
Weight 6.6 lbs (3kg)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names BK4075

07:28:33 2/23/2018

Send Feedback