Add To Favorites
Product Overview
Digi-Key Part Number CTX856TR-ND
Quantity Available 7,000
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

406C35D16M00000

Description CRYSTAL 16.0000MHZ 18PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Documents & Media
Datasheets 406 Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog 406 Series
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 406
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names CTX856TR

17:36:45 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.54000 $540.00
3,000 0.52200 $1,566.00
5,000 0.50400 $2,520.00
10,000 0.48600 $4,860.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CTX856CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,319 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $1.03000
  • Digi-Reel® ? : CTX856DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,319 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback