• Obsolete item.
Product Overview
Digi-Key Part Number BK4054-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4054

Description FUNCTION GENERATOR 25MHZ SWEEP
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

25MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD

Product Attributes Select All
Categories
Manufacturer B&K Precision
Series 4050
Part Status Obsolete
Type Function Generator, DDS
Function Arbitrary, Sweep
Number of Channels 2
Frequency - Max 25MHz
Signal Types Sine, Square, Triangle, Ramp, Pulse
Display Type LCD
Supply Voltage 100 ~ 240V
Weight 5.7 lbs (2.6kg)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK4054

22:32:45 2/23/2018

Send Feedback