USD
Favorite

404R10KL1.0 Resistive Sensor Linear Position Round Shaft Solder Turret
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.62000 $23.62
5 23.13600 $115.68
10 19.28000 $192.80
25 17.83400 $445.85
50 17.35200 $867.60
100 14.94200 $1,494.20
500 13.97800 $6,989.00

Submit a request for quotation on quantities greater than those displayed.

404R10KL1.0

Datasheet
Digi-Key Part Number 987-1025-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 404R10KL1.0
Copy  
Description SENSOR LINEAR 12.7MM SLD TURRET
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Resistive Sensor Linear Position Round Shaft Solder Turret

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI
Series Model 404
Packaging Bulk 
Part Status Active
For Measuring Linear Position
Technology Resistive
Rotation Angle - Electrical, Mechanical -
Linear Range 0 ~ 12.70mm (0 ~ 0.50")
Output Resistive
Output Signal -
Actuator Type Round Shaft
Linearity ±1%
Resistance 10 kOhms
Resistance Tolerance ±10%
Voltage - Supply -
Mounting Type Chassis Mount
Termination Style Solder Turret
Operating Temperature -40°C ~ 125°C
Package / Case Box with Solder Turrets
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTB0144-2010BPB103

POT 10K LINEAR SLIDE

Bourns Inc.

$3.28000 Details

9610R3.4KL2.0

SENSOR LINEAR 25.4MM SOLDER LUG

Sensata-BEI Sensors

$31.25000 Details

PTA2043-2015DPB103

SLIDE POT 10K OHM 0.1W TOP 20MM

Bourns Inc.

$1.29000 Details

404R5KL1.0

SENSOR LINEAR 12.7MM SLD TURRET

TT Electronics/BI

$23.62000 Details

404R1KL1.0

SENSOR LINEAR 12.7MM SLD TURRET

TT Electronics/BI

$23.62000 Details

LIN-11HAW1

SENSOR LINEAR 45MM WIRE LEADS

ZF Electronics

$32.67000 Details
Additional Resources
Standard Package 10
Other Names 404R10KL10
987-1025