Add To Favorites
Product Overview
Digi-Key Part Number 788-1003-ND
Quantity Available 32
Can ship immediately

Manufacturer Part Number


Description LED SUPP CC BOOST 48V 350MA 7SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

350mA 48V (Max) Constant Current LED Driver Boost Topology 1 Output

Documents & Media
Datasheets 4015
Design Resources Lighting Product Selector
Online Catalog 4015 BoostPuck Series
Product Attributes Select All
Manufacturer LEDdynamics Inc.
Series BoostPuck 4015
Part Status Active
Type Constant Current
Topology Boost
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 28V
Voltage - Output 48V (Max)
Current - Output (Max) 350mA
Power (Watts) 17W
Dimming Analog
Features Remote On/Off
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 7-SIP Module
Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm)
Packaging ? Bulk ?
Approvals -
Weight -
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 4015DI350

20:40:42 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 23.99000 $23.99
100 19.71010 $1,971.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback