USD
Favorite

400392 Resistive Touch Screen Overlay 19.2" (487.68mm) 5-Wire
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 154.50000 $7,725.00

Submit a request for quotation on quantities greater than those displayed.

400392

Datasheet
Digi-Key Part Number BER254-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 400392
Copy  
Description TOUCH SCREEN RESISTIVE 19.2"
Copy  
Detailed Description

Resistive Touch Screen Overlay 19.2" (487.68mm) 5-Wire

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bergquist
Series -
Part Status Obsolete
Length 15.24" (387.00mm)
Width 0.11" (2.85mm)
Height 12.27" (311.70mm)
Interface 5-Wire
Type Resistive
Diagonal Screen Size 19.2" (487.68mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names BER254