Product Overview
Digi-Key Part Number | 40-2-10-ND |
---|---|
Quantity Available |
280
Can ship immediately |
Manufacturer |
Chemtronics |
Manufacturer Part Number |
40-2-10 |
Description | SOLDER-WICK LEAD-FREE 10' 0.06" |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Manufacturer Standard Lead Time | 6 Weeks |
Detailed Description |
Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Yellow 0.060" (1.52mm) 10' (3.048m) |
Documents & Media
Datasheets | |
---|---|
Product Training Modules | |
MSDS Material Safety Datasheet | |
Online Catalog |
Soder-Wick® LF
|
You May Also Be Interested In
21:13:51 4/22/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 8.20000 | $8.20 |
25 | 7.38000 | $184.50 |
100 | 5.94500 | $594.50 |
500 | 5.33000 | $2,665.00 |
Submit a request for quotation on quantities greater than those displayed.