Add To Favorites
Product Overview
Digi-Key Part Number A113673-ND
Quantity Available 638
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1761184-1

Description CONN PLUG 4POS SDL AU FLAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

SDL, Plug Modular Connector 4 Positions Position Shielded Crimp

Documents & Media
Datasheets 1761184 Drawing
Environmental Information 4-1761184-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-1761184-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 50
Packaging ? Bulk ?
Part Status Active
Connector Type SDL, Plug
Cable Type Ribbon
Number of Positions/Contacts 4 Positions
Features Keyed
Shielding Shielded
Ratings -
Ingress Protection -
Termination Crimp
Length 0.890" (22.61mm)
Color Clear, Gray
Wire Gauge 24 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Material Copper Alloy
Current Rating 1.5A
Voltage Rating 30V
Housing Material Polycarbonate (PC)
Shield Material Brass
 
Additional Resources
Standard Package ? 50
Other Names 4-1761184-1-ND
A113673

00:43:23 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.31000 $20.31
10 18.85700 $188.57
25 16.92240 $423.06
50 16.43900 $821.95
100 14.50500 $1,450.50
250 13.53800 $3,384.50
500 13.24790 $6,623.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback