Add To Favorites
Product Overview
Digi-Key Part Number PB1649-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4000-01E07K999

Description XFRMR LAMINATED 40VA CHAS MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series 4000, Products Unlimited
Part Status Active
Type Laminated Core
Voltage - Primary 120V
Voltage - Secondary (Full Load) 24V
Current - Output (Max) -
Primary Winding(s) Single
Secondary Winding(s) Single
Center Tap No
Power - Max 40 VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 90.47mm L x 55.37mm W
Height - Seated (Max) 55.58mm
Voltage - Isolation -
Weight 1.6 lbs (725.7g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4-1611453-7
4-1611453-7-ND
4000-01E07K999-ND
416114537
PB1649

04:08:14 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.38000 $14.38
10 10.95700 $109.57
25 10.70000 $267.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback