Add To Favorites
Product Overview
Digi-Key Part Number A105280-ND
Quantity Available 13,199
Can ship immediately
Manufacturer

Manufacturer Part Number

4-160967-2

Description CABLE TY 98X2,5 BLA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Standard, Locking Black 0.83" (21.00mm) 0.098" (2.50mm) 0.322' (98.00mm, 3.86")

Documents & Media
Datasheets 160967 Drawing
Online Catalog Cable Ties
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series AMP-TY
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 0.83" (21.00mm)
Length 0.322' (98.00mm, 3.86")
Width 0.098" (2.50mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength -
Features -
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Additional Resources
Standard Package ? 1,000
Other Names 41609672
A105280

05:11:36 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05600 $0.56
25 0.04160 $1.04
50 0.03560 $1.78
100 0.03440 $3.44
250 0.02968 $7.42
500 0.02848 $14.24
1,000 0.02493 $24.93
2,500 0.02255 $56.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: A108012-ND
  • Description: CABLE TY 98X2.5 NATURAL
  • Quantity Available: 44,721 - Immediate
Send Feedback