Add To Favorites
Product Overview
Digi-Key Part Number A108566-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4-146497-0

Description CONN HEADER 80POS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

80 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Documents & Media
Datasheets 146497
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 80
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 1.030" (26.16mm)
Length - Post (Mating) 0.330" (8.38mm)
Length - Stack Height 0.600" (15.24mm)
Length - Tail 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15µin (0.38µm)
Color Black
 
Additional Resources
Standard Package ? 50
Other Names A108566

21:34:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.77000 $20.77
10 19.28500 $192.85
100 14.83460 $1,483.46
500 13.54890 $6,774.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback