Add To Favorites
Product Overview
Digi-Key Part Number A108152-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

4-146478-0

Description 40MODIIHDRSRSTUNSHRDSTKG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Documents & Media
Datasheets 146478
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 40
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall 1.330" (33.78mm)
Length - Post (Mating) 0.330" (8.38mm)
Length - Stack Height 0.900" (22.86mm)
Length - Tail 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15µin (0.38µm)
Color Black
 
Additional Resources
Standard Package ? 100
Other Names A108152

05:31:24 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.42000 $16.42
10 14.93100 $149.31
100 12.69130 $1,269.13
500 10.82496 $5,412.48
1,000 9.92910 $9,929.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback