Add To Favorites
Product Overview
Digi-Key Part Number A108561-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

4-146466-0

Description CONN HEADER 40POS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Documents & Media
Datasheets 146466 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 40
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall 0.930" (23.62mm)
Length - Post (Mating) 0.100" (2.54mm)
Length - Stack Height 0.500" (12.70mm)
Length - Tail 0.330" (8.38mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15µin (0.38µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 175
Other Names A108561

07:30:49 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.40000 $10.40
10 9.95200 $99.52
100 8.36890 $836.89
500 7.01180 $3,505.90
1,000 6.19752 $6,197.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback