• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A26526-03-ND
Quantity Available Value Added Item ?

Manufacturer Part Number


Description CONN HEADR BRKWAY .100 06POS R/A
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34273-03-ND 9-103801-0-03 TE Connectivity AMP Connectors Box 175 - Immediate
Value Added Item ?
$2.09000 1
Documents & Media
Datasheets 103801 Drawing
Environmental Information 4-103801-0 Statement of Compliance
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length -
Insulation Height 0.238" (6.05mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
Mating Products
Additional Resources
Standard Package ? 1
Other Names 103801-3

15:25:09 3/22/2018

Alternate Length
  • Digi-Key Part Number: A26526-40-ND
  • Description: CONN HDR BRKWAY .100 80POS RT/A
  • Quantity Available: 0
Send Feedback