USD
Favorite

Price & Procurement
858 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.03000 $20.30
100 1.74010 $174.01
500 1.45010 $725.05
1,000 1.24295 $1,242.95
5,000 1.10208 $5,510.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A26514-39-ND
  • Description: CONN HEADER VERT 39POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A26514-38-ND
  • Description: CONN HEADER VERT 38POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A26514-37-ND
  • Description: CONN HEADER VERT 37POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A26514-36-ND
  • Description: CONN HEADER VERT 36POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: A26514-35-ND
  • Description: CONN HEADER VERT 35POS 2.54MM
  • Quantity Available: Value Added Item 

4-103327-0

Datasheet
Digi-Key Part Number A26514-40-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4-103327-0
Copy  
Description CONN HEADER VERT 40POS 2.54MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Through Hole 40 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 103327 Drawing
Environmental Information 4-103327-0 Statement of Compliance
Featured Product AMPMODU Connectors
Drone Solutions
EDA / CAD Models 4-103327-0 by SnapEDA
3D Drawings 4-103327-0.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.440" (11.18mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ30A

TVS DIODE 30V 48.4V DO214AC

Littelfuse Inc.

$0.36000 Details

5499922-2

CONN HEADER VERT 14POS 2.54MM

TE Connectivity AMP Connectors

$3.05000 Details

76382-304LF

CONN HEADER R/A 4POS 2.54MM

Amphenol ICC (FCI)

$0.82000 Details

4871

ROUND STANDOFF #2-56 STEEL 1/16"

Keystone Electronics

$0.43000 Details

HD64F7145F50V

IC MCU 32BIT 256KB FLASH 144LQFP

Renesas Electronics America

$27.62000 Details

AT24C16D-STUM-T

IC EEPROM 16K I2C 1MHZ SOT23-5

Microchip Technology

$0.20000 Details
Additional Resources
Standard Package 100
Other Names 4-103327-0-ND
41033270
A26514
A26514-40
A26514-ND