Add To Favorites
Product Overview
Digi-Key Part Number A26534-03-ND
Quantity Available 3,484
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

4-102977-0-03

Description CONN HEADR BRKWAY .100 06POS STR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 102977 Drawing
Environmental Information 4-102977-0 Statement of Compliance
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34270-03-ND 9-146253-0-03 TE Connectivity AMP Connectors Box 385 - Immediate
Value Added Item ?
$2.26000 1
Mating Products
Additional Resources
Standard Package ? 1
Other Names 102977-3
102977-3-ND
A26534-03

01:39:10 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.67600 $16.76
100 1.38050 $138.05
500 1.09128 $545.64
1,000 0.93680 $936.80
5,000 0.85462 $4,273.10
10,000 0.82175 $8,217.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A26534-39-ND
  • Description: CONN HEADR BRKWAY .100 78POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26534-38-ND
  • Description: CONN HEADR BRKWAY .100 76POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26534-37-ND
  • Description: CONN HEADR BRKWAY .100 74POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26534-36-ND
  • Description: CONN HEADR BRKWAY .100 72POS STR
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A26534-35-ND
  • Description: CONN HEADR BRKWAY .100 70POS STR
  • Quantity Available: Value Added Item ?
Send Feedback