Add To Favorites
VFP-876 1/2" 200'RL Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
5 2.21000 $11.05
10 2.05300 $20.53
25 2.00520 $50.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VFP012-R75-ND
Copy   VFP012-R75-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VFP-876 1/2" 200'RL

Copy   VFP-876 1/2" 200'RL
Description HEATSHRK VFP876 1/2"X0.75" 1=50P
Copy   HEATSHRK VFP876 1/2"X0.75" 1=50P
Detailed Description

Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.062' (19.05mm, 0.75")

Copy   Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Product Attributes Select All
Categories
Manufacturer 3M
Series VFP-876
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 0.062' (19.05mm, 0.75")
Inner Diameter - Supplied 0.500" (12.70mm)
Inner Diameter - Recovered 0.250" (6.35mm)
Recovered Wall Thickness 0.025" (0.64mm)
Material Polyolefin (PO)
Features Corrosion Resistant, Flame Retardant, Self Extinguishing
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VFP012-R75
Alternate Length
  • Digi-Key Part Number: VFP012-6R0-ND
  • Description: HEATSHRK VFP876 1/2"X6" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VFP012-4R0-ND
  • Description: HEATSHRK VFP876 1/2"X4" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VFP012-3R0-ND
  • Description: HEATSHRK VFP876 1/2"X3" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VFP012-2R0-ND
  • Description: HEATSHRK VFP876 1/2"X2" 1=50PC
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: VFP012-1R0-ND
  • Description: HEATSHRK VFP876 1/2"X1" 1=50PC
  • Quantity Available: Value Added Item ?

16:38:32 12/11/2018