Add To Favorites
TC-2707 37ML Thermal Epoxy, 2 Part 1.25 oz Syringe
Product Overview
Digi-Key Part Number 3M9587-ND
Copy   3M9587-ND
Quantity Available 120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC-2707 37ML

Copy   TC-2707 37ML
Description THERM COND ADH TC-2707 37 ML
Copy   THERM COND ADH TC-2707 37 ML
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Thermal Epoxy, 2 Part 1.25 oz Syringe

Copy   Thermal Epoxy, 2 Part 1.25 oz Syringe
Documents & Media
Datasheets TC-2707 Datasheet
LED Thermal Management Solutions Flyer
Other Related Documents Epoxy Date Code Decipher
MSDS Material Safety Datasheet TC-2707 MSDS
Design Resources Thermal Interface Materials Explained
Featured Product Thermal Interface Materials
Online Catalog TC-2707
Product Attributes Select All
Categories
Manufacturer 3M
Series TC-2707
Part Status Active
Type Epoxy, 2 Part
Size / Dimension 1.25 oz Syringe
Shelf Life 12 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature 60°F ~ 80°F (15°C ~ 27°C)
Shipping Info -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 8329TCM-6ML - MG Chemicals | 473-1220-ND DigiKey Electronics
  • 8329TCM-6ML
  • MG Chemicals
  • ADHESIVE - THERMAL CONDUCTIVE EP
  • Unit Price $18.94000
  • 473-1220-ND
  • TC2810 37ML - 3M | 3M9588-ND DigiKey Electronics
  • TC2810 37ML
  • 3M
  • THERM COND ADH TC-2810 37 ML
  • Unit Price $62.11000
  • 3M9588-ND
  • 9170-2:1 - 3M | 3M156042-ND DigiKey Electronics
  • 9170-2:1
  • 3M
  • SCTCH-WLD EPX PLUSII 1:2 PLUNGER
  • Unit Price $12.27000
  • 3M156042-ND
  • BT-301-50M - Wakefield-Vette | 345-1552-ND DigiKey Electronics
  • BT-301-50M
  • Wakefield-Vette
  • FAST CURING THERMALLY CONDUCTIVE
  • Unit Price $12.22000
  • 345-1552-ND
Additional Resources
Standard Package ? 12
Other Names 3M9587
62266114354
7000000825
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.60000 $40.60
12 38.34917 $460.19
36 36.09333 $1,299.36
60 33.83750 $2,030.25
108 31.58157 $3,410.81
252 30.00254 $7,560.64

Submit a request for quotation on quantities greater than those displayed.

09:45:00 9/20/2018