Add To Favorites
Photo Not Available
SPD08-160-RB-TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 7.28840 $8,746.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SPD08-160-RB-TR-ND
Copy   SPD08-160-RB-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPD08-160-RB-TR

Copy   SPD08-160-RB-TR
Description CONN PCI EXP FEMALE 160POS 0.031
Copy   CONN PCI EXP FEMALE 160POS 0.031
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer 3M
Series SPD08
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row -
Number of Positions 160
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features -
Mounting Type Surface Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,200
Other Names 7630860260
76308602604
XF003826872

04:20:22 1/23/2019