Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SPD08-140-RB-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SPD08-140-RB-TR

Description CONN PCI EXP FEMALE 140POS 0.031
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SPD08 Series Drawing
SPD08 Brief
SPD08 Series Overview
Product Training Modules SPD08 Series of High-Speed Card-Edge Connectors
Featured Product SPD08 Series
Product Attributes Select All
Categories
Manufacturer 3M
Series SPD08
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row -
Number of Positions 140
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features -
Mounting Type Surface Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Additional Resources
Standard Package ? 1,200
Other Names 7630860258
76308602581
XF003826914

18:46:51 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 7.00910 $8,410.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback