Add To Favorites
SJ6032-4.5"X72YD Bumper Rollstock - Customizable 2592.008" L x 4.500" W (65837.00mm x 114.30mm) Polyurethane Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,053.71000 $1,053.71
5 983.46000 $4,917.30
10 948.33700 $9,483.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156278-ND
Copy   3M156278-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJ6032-4.5"X72YD

Copy   SJ6032-4.5"X72YD
Description SJ6032 BLACK A20FL 4.5IN X 72YD
Copy   SJ6032 BLACK A20FL 4.5IN X 72YD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Bumper Rollstock - Customizable 2592.008" L x 4.500" W (65837.00mm x 114.30mm) Polyurethane Black

Copy   Bumper Rollstock - Customizable 2592.008" L x 4.500" W (65837.00mm x 114.30mm) Polyurethane Black
Documents & Media
Datasheets Bumpon™ Technical Datasheet
Video File 3M™ Bumpon™ Protective Products
MSDS Material Safety Datasheet SJ MSDS
Featured Product Bumpon Protective Products Rollstock
Bumpon™ Interactive Selection Guide
Online Catalog Bumpon™
Product Attributes Select All
Categories
Manufacturer 3M
Series Bumpon™, SJ6000
Part Status Active
Type Bumper
Shape Rollstock - Customizable
Color Black
Size / Dimension 2592.008" L x 4.500" W (65837.00mm x 114.30mm)
Thickness 0.031" (0.79mm)
Material Polyurethane
Hardness 72 Shore M
Form -
Mounting Type Adhesive, Acrylic
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 00051115528088
3M156278
7000024148
70006459765

11:11:01 1/21/2019