Add To Favorites
SJ6016-4.5"X36YD Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 661.86000 $661.86
5 617.73600 $3,088.68
10 595.67400 $5,956.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156277-ND
Copy   3M156277-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJ6016-4.5"X36YD

Copy   SJ6016-4.5"X36YD
Description SJ6016 BLACK A20FL 4.5IN X 36YD
Copy   SJ6016 BLACK A20FL 4.5IN X 36YD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Black

Copy   Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Black
Documents & Media
Datasheets Bumpon™ Technical Datasheet
Video File 3M™ Bumpon™ Protective Products
MSDS Material Safety Datasheet SJ MSDS
Featured Product Bumpon Protective Products Rollstock
Bumpon™ Interactive Selection Guide
Online Catalog Bumpon™
Product Attributes Select All
Categories
Manufacturer 3M
Series Bumpon™, SJ6000
Part Status Active
Type Bumper
Shape Rollstock - Customizable
Color Black
Size / Dimension 1295.984" L x 4.500" W (32917.99mm x 114.30mm)
Thickness 0.063" (1.60mm)
Material Polyurethane
Hardness 72 Shore M
Form -
Mounting Type Adhesive, Acrylic
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 00051115528071
3M156277
70006459757
7100000752

05:11:59 12/11/2018