Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 3M156276-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ5926-9"X36YD

Description SJ5916 BLACK A20FL 9IN X 36YD BU
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Bumper Rollstock - Customizable 108' L x 9.000" W (32.92m x 228.60mm) Black

Product Attributes Select All
Categories
Manufacturer 3M
Series Bumpon™, SJ5900
Part Status Active
Type Bumper
Shape Rollstock - Customizable
Color Black
Size / Dimension 108' L x 9.000" W (32.92m x 228.60mm)
Thickness -
Material -
Hardness -
Form Roll
Mounting Type Adhesive - Acrylic
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names 00051115528187
3M156276
70006459864

15:52:19 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,166.18000 $1,166.18
5 1,088.43600 $5,442.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback