Add To Favorites
Photo Not Available
SJ5908-4.5"X36YD Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Foam Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 972.56000 $972.56
5 907.72000 $4,538.60
10 875.30100 $8,753.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156274-ND
Copy   3M156274-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJ5908-4.5"X36YD

Copy   SJ5908-4.5"X36YD
Description SJ5908 BLACK A20FL 4.5IN X 36YD
Copy   SJ5908 BLACK A20FL 4.5IN X 36YD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Foam Black

Copy   Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Foam Black
Product Attributes Select All
Categories
Manufacturer 3M
Series Bumpon™, SJ5900
Part Status Active
Type Bumper
Shape Rollstock - Customizable
Color Black
Size / Dimension 1295.984" L x 4.500" W (32917.99mm x 114.30mm)
Thickness 0.125" (3.18mm)
Material Polyurethane Foam
Hardness 36 Shore M
Form -
Mounting Type Adhesive, Acrylic
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 00051115528033
3M156274
70006459716
7100003104

15:18:31 1/20/2019