Add To Favorites
Photo Not Available
SJ5832-4.5"X72YD Bumper Rollstock - Customizable 2592.008" L x 4.500" W (65837.00mm x 114.30mm) Polyurethane Black
Product Overview
Digi-Key Part Number 3M156273-ND
Copy   3M156273-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJ5832-4.5"X72YD

Copy   SJ5832-4.5"X72YD
Description SJ5832 BLACK R30FL 4.5IN X 72YD
Copy   SJ5832 BLACK R30FL 4.5IN X 72YD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Bumper Rollstock - Customizable 2592.008" L x 4.500" W (65837.00mm x 114.30mm) Polyurethane Black

Copy   Bumper Rollstock - Customizable 2592.008" L x 4.500" W (65837.00mm x 114.30mm) Polyurethane Black
Product Attributes Select All
Categories
Manufacturer 3M
Series Bumpon™, SJ5800
Part Status Active
Type Bumper
Shape Rollstock - Customizable
Color Black
Size / Dimension 2592.008" L x 4.500" W (65837.00mm x 114.30mm)
Thickness 0.031" (0.79mm)
Material Polyurethane
Hardness 72 Shore M
Form -
Mounting Type Adhesive, Rubber
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 00051115528118
3M156273
70006459799
7100001350
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,112.90000 $1,112.90
5 1,038.70800 $5,193.54

Submit a request for quotation on quantities greater than those displayed.

00:39:12 9/24/2018