Add To Favorites
Photo Not Available
SJ58084.5"X36YD Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Black
Product Overview
Digi-Key Part Number 3M156271-ND
Copy   3M156271-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJ58084.5"X36YD

Copy   SJ58084.5"X36YD
Description SJ5808 BLACK R30FL 4.5IN X 36YD
Copy   SJ5808 BLACK R30FL 4.5IN X 36YD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Black

Copy   Bumper Rollstock - Customizable 1295.984" L x 4.500" W (32917.99mm x 114.30mm) Polyurethane Black
Product Attributes Select All
Categories
Manufacturer 3M
Series Bumpon™, SJ5800
Part Status Active
Type Bumper
Shape Rollstock - Customizable
Color Black
Size / Dimension 1295.984" L x 4.500" W (32917.99mm x 114.30mm)
Thickness 0.125" (3.18mm)
Material Polyurethane
Hardness 72 Shore M
Form -
Mounting Type Adhesive, Rubber
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 00051115528095
3M156271
70006459773
7100003103
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,037.69000 $1,037.69
5 968.51000 $4,842.55
10 933.92000 $9,339.20

Submit a request for quotation on quantities greater than those displayed.

14:12:29 9/22/2018