USD
Favorite

Photo Not Available
SJ3749 Black 1.024" (26.00mm) 1.024" (26.00mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39480 $1,974.00

Submit a request for quotation on quantities greater than those displayed.

SJ3749

Digi-Key Part Number SJ3749-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SJ3749
Copy  
Description DUAL LOCK RECLOSABLE FASTENER SJ
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Black 1.024" (26.00mm) 1.024" (26.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series Dual Lock™
Part Status Active
Width 1.024" (26.00mm)
Mounting Type Screw Mount
Features 400 Stem Density
Material Polyolefin (PO)
Color Black
 
Additional Resources
Standard Package 5,000
Other Names 00021200636271
7000051796
70070153039