Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SBR-ST-29-H-ML-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SBR-ST-29-H-ML

Description SAS HYBRID
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Interconnect Catalog
Product Attributes Select All
Categories
Manufacturer 3M
Series SBR
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Mounting Type -
Termination -
Features -
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1,800
Other Names 0-00-51115-26499-3
XE004225357

18:25:21 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 2.49750 $8,991.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback