• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PK10M-080P-THR-DA-ND
Quantity Available 0

Manufacturer Part Number


Description CONN PLUG 80POS 1MM R/A T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

80 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold

Documents & Media
Datasheets PK10M-xxyPx-THx- xy Datasheet
PCN Obsolescence/ EOL PK10M Series 05/Apr/2017
Product Attributes Select All
Manufacturer 3M
Series Pak 10, PK10M
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug, Center Strip Contacts
Number of Positions 80
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Through Hole, Right Angle
Features Board Lock, Solder Retention
Contact Finish Gold
Contact Finish Thickness Flash
Mated Stacking Heights -
Height Above Board 0.264" (6.70mm)
Additional Resources
Standard Package ? 1
Other Names 80000920613

10:49:05 3/23/2018

Send Feedback