• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PK10M-040PP-TH4-DA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PK10M-040PP-TH4-DA

Description CONN PLUG 40POS 1MM R/A T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

40 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold

Documents & Media
Datasheets PK10M-xxyPx-THx- xy Datasheet
PCN Obsolescence/ EOL PK10M Series 05/Apr/2017
Product Attributes Select All
Categories
Manufacturer 3M
Series Pak 10, PK10M
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug, Center Strip Contacts
Number of Positions 40
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Through Hole, Right Angle
Features Board Lock, Solder Retention
Contact Finish Gold
Contact Finish Thickness Flash
Mated Stacking Heights -
Height Above Board 0.421" (10.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 80000920266

23:50:28 2/21/2018

Send Feedback