Photo Not Available
PK10M-040PP-TH1-DA 40 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Product Overview
Digi-Key Part Number PK10M-040PP-TH1-DA-ND
Copy   PK10M-040PP-TH1-DA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PK10M-040PP-TH1-DA

Copy   PK10M-040PP-TH1-DA
Description CONN PLUG 40POS 1MM R/A T/H
Copy   CONN PLUG 40POS 1MM R/A T/H
Detailed Description

40 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold

Copy   40 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Documents & Media
Datasheets PK10M-xxyPx-THx- xy Datasheet
PCN Obsolescence/ EOL PK10M Series 05/Apr/2017
Product Attributes Select All
Categories
Manufacturer 3M
Series Pak 10, PK10M
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug, Center Strip Contacts
Number of Positions 40
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Through Hole, Right Angle
Features Board Lock, Solder Retention
Contact Finish Gold
Contact Finish Thickness Flash
Mated Stacking Heights -
Height Above Board 0.303" (7.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 80000920233

20:32:14 9/22/2018