Add To Favorites
Photo Not Available
PK10M-040PP-SM1-DA 40 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PK10M-040PP-SM1-DA-ND
Copy   PK10M-040PP-SM1-DA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PK10M-040PP-SM1-DA

Copy   PK10M-040PP-SM1-DA
Description CONN PLUG 40POS 1MM R/A SMD
Copy   CONN PLUG 40POS 1MM R/A SMD
Detailed Description

40 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold

Copy   40 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold
Documents & Media
Datasheets PK10M Series
Product Attributes Select All
Categories
Manufacturer 3M
Series Pak 10, PK10M
Packaging ? Bulk ?
Part Status Preliminary
Connector Type Plug, Center Strip Contacts
Number of Positions 40
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness Flash
Mated Stacking Heights -
Height Above Board 0.303" (7.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:28:09 11/15/2018