Add To Favorites
P50-020SG-S1-EA 20 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.03000 $1,406.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P50-020SG-S1-EA-ND
Copy   P50-020SG-S1-EA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P50-020SG-S1-EA

Copy   P50-020SG-S1-EA
Description CONN SOCKET 20POS STR .050" GOLD
Copy   CONN SOCKET 20POS STR .050" GOLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 Position Connector Socket, Outer Shroud Contacts Through Hole Gold

Copy   20 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Documents & Media
Datasheets P50 Series Datasheet
Other Related Documents Interconnect Mating Guide
Product Attributes Select All
Categories
Manufacturer 3M
Series Pak 50, P50
Packaging ? Bulk ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 20
Pitch 0.050" (1.27mm)
Number of Rows 2
Mounting Type Through Hole
Features Ground Pin
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.441" (11.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • P50-020P-S30-EA
  • 3M
  • CONN PLUG 20POS STR .050" GLD
  • Unit Price $8.52852
  • P50-020P-S30-EA-ND
  • P50-020P-RR1-EA - 3M | P50-020P-RR1-EA-ND DigiKey Electronics
  • P50-020P-RR1-EA
  • 3M
  • CONN PLUG 20POS R/A .050" GOL
  • Unit Price $4.48000
  • P50-020P-RR1-EA-ND
  • P50-020P-S1-EA - 3M | P50-020P-S1-EA-ND DigiKey Electronics
  • P50-020P-S1-EA
  • 3M
  • CONN PLUG 20POS STR .050" GLD
  • Unit Price $3.58000
  • P50-020P-S1-EA-ND
  • P50-020PG-SR1-EA - 3M | P50-020PG-SR1-EA-ND DigiKey Electronics
  • P50-020PG-SR1-EA
  • 3M
  • CONN PLUG 20POS R/A .050" GOL
  • Unit Price $8.84000
  • P50-020PG-SR1-EA-ND
Additional Resources
Standard Package ? 200
Other Names 0-00-51111-73837-5
5111173837
51111738375
80000921876
P50020SGS1EA

05:50:35 11/16/2018